
YJ2.5-21.4-4.0AU | |
|---|---|
DigiKey Part Number | 5040-YJ2.5-21.4-4.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ2.5-21.4-4.0AU |
Description | 12 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.5mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4.0mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.3.46100 | kr.34.61 |
| 25 | kr.3.26920 | kr.81.73 |
| 50 | kr.3.07680 | kr.153.84 |
| 100 | kr.2.88450 | kr.288.45 |
| 250 | kr.2.69220 | kr.673.05 |
| 500 | kr.2.49990 | kr.1,249.95 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |









