New at DigiKey
Pin Contact 22-26 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YJ1.5-21.4-0.37AU

DigiKey Part Number
5040-YJ1.5-21.4-0.37AU-ND
Manufacturer
Manufacturer Product Number
YJ1.5-21.4-0.37AU
Description
22-26 AWG Crimp Contact
Customer Reference
Detailed Description
Pin Contact 22-26 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
Weipu Connector
Wire Gauge or Range - AWG
22-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14 ~ 0.37mm²
Part Status
Active
Contact Termination
Crimp
Type
Machined
Contact Material
Brass
Contact Type
Pin
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.192.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.50000kr.25.00
25kr.2.30760kr.57.69
50kr.2.17940kr.108.97
100kr.2.05120kr.205.12
250kr.1.92300kr.480.75
500kr.1.79480kr.897.40
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500