
YJ1-21-0.5AU | |
|---|---|
DigiKey Part Number | 5040-YJ1-21-0.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ1-21-0.5AU |
Description | 20-28 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 20-28 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08 ~ 0.5mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.84600 | kr.38.46 |
| 25 | kr.3.58960 | kr.89.74 |
| 50 | kr.3.39740 | kr.169.87 |
| 100 | kr.3.14090 | kr.314.09 |
| 250 | kr.2.94860 | kr.737.15 |
| 500 | kr.2.75630 | kr.1,378.15 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |




