
WK20J3ZE1I | |
|---|---|
DigiKey Part Number | 5040-WK20J3ZE1I-ND |
Manufacturer | |
Manufacturer Product Number | WK20J3ZE1I |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20J3ZE1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.276" ~ 0.413" (7.00mm ~ 10.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.77000 | kr.64.77 |
| 10 | kr.56.70400 | kr.567.04 |
| 25 | kr.53.44000 | kr.1,336.00 |
| 50 | kr.50.17600 | kr.2,508.80 |
| 100 | kr.46.97600 | kr.4,697.60 |
| 250 | kr.43.71200 | kr.10,928.00 |
| 500 | kr.40.51200 | kr.20,256.00 |
| Unit Price without VAT: | kr.64.77000 |
|---|---|
| Unit Price with VAT: | kr.80.96250 |

