
WK16J3ZEP1II | |
|---|---|
DigiKey Part Number | 5040-WK16J3ZEP1II-ND |
Manufacturer | |
Manufacturer Product Number | WK16J3ZEP1II |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK16J3ZEP1II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400V | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.22000 | kr.73.22 |
| 10 | kr.64.06400 | kr.640.64 |
| 25 | kr.60.41600 | kr.1,510.40 |
| 50 | kr.56.76800 | kr.2,838.40 |
| 100 | kr.53.05600 | kr.5,305.60 |
| 250 | kr.49.40800 | kr.12,352.00 |
| 500 | kr.45.76000 | kr.22,880.00 |
| Unit Price without VAT: | kr.73.22000 |
|---|---|
| Unit Price with VAT: | kr.91.52500 |

