
WA22K7Z1 | |
|---|---|
DigiKey Part Number | 5040-WA22K7Z1-ND |
Manufacturer | |
Manufacturer Product Number | WA22K7Z1 |
Description | CONN RCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22K7Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 10 | kr.26.68500 | kr.266.85 |
| 25 | kr.25.14120 | kr.628.53 |
| 50 | kr.23.59820 | kr.1,179.91 |
| 100 | kr.22.11920 | kr.2,211.92 |
| 250 | kr.20.57600 | kr.5,144.00 |
| 500 | kr.19.03280 | kr.9,516.40 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |









