
WA22J4Z2 | |
|---|---|
DigiKey Part Number | 5040-WA22J4Z2-ND |
Manufacturer | |
Manufacturer Product Number | WA22J4Z2 |
Description | CONN RCPT MALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | WA22J4Z2 Models |
Category | Shell Material Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Panel Mount | Voltage Rating 400VAC |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 10 | kr.26.31100 | kr.263.11 |
| 25 | kr.24.78960 | kr.619.74 |
| 50 | kr.23.26780 | kr.1,163.39 |
| 100 | kr.21.80960 | kr.2,180.96 |
| 250 | kr.20.28800 | kr.5,072.00 |
| 500 | kr.18.76640 | kr.9,383.20 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |










