4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA22J4TL2II

DigiKey Part Number
5040-WA22J4TL2II-ND
Manufacturer
Manufacturer Product Number
WA22J4TL2II
Description
CONN PLUG MALE 4P SCREW
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
WA22J4TL2II Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Free Hanging (In-Line), Angled
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
16A
Voltage Rating
400VAC
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.54000kr.42.54
10kr.37.21600kr.372.16
25kr.35.08560kr.877.14
50kr.32.96040kr.1,648.02
100kr.30.83330kr.3,083.33
250kr.28.70700kr.7,176.75
500kr.26.58046kr.13,290.23
Unit Price without VAT:kr.42.54000
Unit Price with VAT:kr.53.17500