
WA22J4TK2II | |
|---|---|
DigiKey Part Number | 5040-WA22J4TK2II-ND |
Manufacturer | |
Manufacturer Product Number | WA22J4TK2II |
Description | CONN PLUG MALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | WA22J4TK2II Models |
Category | Shell Material Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC |
Termination Screw | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.33.09500 | kr.330.95 |
| 25 | kr.31.19280 | kr.779.82 |
| 50 | kr.29.29080 | kr.1,464.54 |
| 100 | kr.27.38880 | kr.2,738.88 |
| 250 | kr.25.48680 | kr.6,371.70 |
| 500 | kr.23.64820 | kr.11,824.10 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |







