
SP2115/P2-1C | |
|---|---|
DigiKey Part Number | 5040-SP2115/P2-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/P2-1C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2115/P2-1C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 30A |
Termination Solder | Voltage Rating 500VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.31.63700 | kr.316.37 |
| 25 | kr.29.79800 | kr.744.95 |
| 50 | kr.28.02280 | kr.1,401.14 |
| 100 | kr.26.18420 | kr.2,618.42 |
| 250 | kr.24.40900 | kr.6,102.25 |
| 500 | kr.22.57040 | kr.11,285.20 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |




