
SP2112/S3-3C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S3-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S3-3C |
Description | CONN RCPT Female 3P Crimp |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.30.19100 | kr.301.91 |
| 25 | kr.28.46040 | kr.711.51 |
| 50 | kr.26.72980 | kr.1,336.49 |
| 100 | kr.24.99900 | kr.2,499.90 |
| 250 | kr.23.26832 | kr.5,817.08 |
| 500 | kr.21.53760 | kr.10,768.80 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |



