3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2112/P3-1C(U)

DigiKey Part Number
5040-SP2112/P3-1C(U)-ND
Manufacturer
Manufacturer Product Number
SP2112/P3-1C(U)
Description
CONN RCPT MALE 3P SOLDER UL
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2112/P3-1C(U) Models
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC), Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
IP68 Protective Cap (Cover)
Mounting Type
Panel Mount
Shielding
Mounting Feature
Rear Side Nut
Current Rating (Amps)
30A
Termination
Solder
Voltage Rating
500VAC
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.28000kr.37.28
10kr.32.60000kr.326.00
25kr.30.73360kr.768.34
50kr.28.87240kr.1,443.62
100kr.27.00900kr.2,700.90
250kr.25.14648kr.6,286.62
500kr.23.28366kr.11,641.83
Unit Price without VAT:kr.37.28000
Unit Price with VAT:kr.46.60000