
SP2110/S5II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S5II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S5II-1N |
Description | CONN PLUG FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.18000 | kr.38.18 |
| 10 | kr.33.41100 | kr.334.11 |
| 25 | kr.31.50200 | kr.787.55 |
| 50 | kr.29.59260 | kr.1,479.63 |
| 100 | kr.27.68340 | kr.2,768.34 |
| 250 | kr.25.77420 | kr.6,443.55 |
| 500 | kr.23.86500 | kr.11,932.50 |
| Unit Price without VAT: | kr.38.18000 |
|---|---|
| Unit Price with VAT: | kr.47.72500 |



