9 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1712/S9-1C

DigiKey Part Number
5040-SP1712/S9-1C-ND
Manufacturer
Manufacturer Product Number
SP1712/S9-1C
Description
CONN RCPT FEMALE 9P SOLDER
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1712/S9-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
IP68 Protective Cap (Cover)
Number of Positions
9
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
5A
Mounting Feature
Rear Side Nut
Voltage Rating
400VAC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.73000kr.33.73
10kr.29.54400kr.295.44
25kr.27.83280kr.695.82
50kr.26.12080kr.1,306.04
100kr.24.47240kr.2,447.24
250kr.22.76060kr.5,690.15
500kr.21.11220kr.10,556.10
Unit Price without VAT:kr.33.73000
Unit Price with VAT:kr.42.16250