4 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1712/S4B-9C

DigiKey Part Number
5040-SP1712/S4B-9C-ND
Manufacturer
Manufacturer Product Number
SP1712/S4B-9C
Description
CONN RCPT FEMALE 4P SCREW
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
SP1712/S4B-9C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Panel Mount
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
15A
Voltage Rating
500VAC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.161.19 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.83000kr.30.83
10kr.26.98000kr.269.80
25kr.25.43640kr.635.91
50kr.23.89460kr.1,194.73
100kr.22.35250kr.2,235.25
250kr.20.81104kr.5,202.76
500kr.19.26938kr.9,634.69
Unit Price without VAT:kr.30.83000
Unit Price with VAT:kr.38.53750