SP1712/S2B-9C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1712/S2B-9C

DigiKey Part Number
5040-SP1712/S2B-9C-ND
Manufacturer
Manufacturer Product Number
SP1712/S2B-9C
Description
CONN RCPT FEMALE 2P SCREW
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
SP1712/S2B-9C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
15A
Voltage Rating
500VAC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.161.19 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.06000kr.30.06
10kr.26.30300kr.263.03
25kr.24.79640kr.619.91
50kr.23.29480kr.1,164.74
100kr.21.79130kr.2,179.13
250kr.20.28860kr.5,072.15
500kr.18.78562kr.9,392.81
Unit Price without VAT:kr.30.06000
Unit Price with VAT:kr.37.57500