New at DigiKey
7 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1712/P3-3C

DigiKey Part Number
5040-SP1712/P3-3C-ND
Manufacturer
Manufacturer Product Number
SP1712/P3-3C
Description
CONN RCPT Male 3P Crimp
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Weipu Connector
Fastening Type
Threaded
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Ingress Protection
IP68
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
7
Note
Contacts Sold Separately
Contact Type
Crimp
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.192.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.15000kr.26.15
10kr.22.88400kr.228.84
25kr.21.60160kr.540.04
50kr.20.25560kr.1,012.78
100kr.18.97360kr.1,897.36
250kr.17.62752kr.4,406.88
500kr.16.34550kr.8,172.75
Unit Price without VAT:kr.26.15000
Unit Price with VAT:kr.32.68750