3 Position Circular Connector Receptacle, Female Sockets Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAC3MPA-1

DigiKey Part Number
5040-WAC3MPA-1-ND
Manufacturer
Manufacturer Product Number
WAC3MPA-1
Description
WAC3 CONN PLUG
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
WAC3MPA-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA66), Nylon 6/6
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Blue
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
20A
Mounting Type
Panel Mount
Voltage Rating
250VAC
Mounting Feature
Flange
Operating Temperature
-40°C ~ 85°C
Termination
Quick Connect
Contact Material
Brass
Fastening Type
Bayonet
Insert Material
Polycarbonate (PC)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.23.83800kr.238.38
25kr.22.50720kr.562.68
50kr.21.11220kr.1,055.61
100kr.19.78080kr.1,978.08
250kr.18.38600kr.4,596.50
500kr.17.05460kr.8,527.30
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500