
SP1311/S5I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/S5I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S5I-C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/S5I-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.83000 | kr.30.83 |
| 10 | kr.26.96100 | kr.269.61 |
| 25 | kr.25.41320 | kr.635.33 |
| 50 | kr.23.86500 | kr.1,193.25 |
| 100 | kr.22.38150 | kr.2,238.15 |
| 250 | kr.20.83352 | kr.5,208.38 |
| 500 | kr.19.28550 | kr.9,642.75 |
| Unit Price without VAT: | kr.30.83000 |
|---|---|
| Unit Price with VAT: | kr.38.53750 |


