
SP1310/S9I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S9I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S9I-N |
Description | CONN PLUG FEMALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.64000 | kr.28.64 |
| 10 | kr.25.05800 | kr.250.58 |
| 25 | kr.23.62760 | kr.590.69 |
| 50 | kr.22.19440 | kr.1,109.72 |
| 100 | kr.20.76260 | kr.2,076.26 |
| 250 | kr.19.33064 | kr.4,832.66 |
| 500 | kr.17.89876 | kr.8,949.38 |
| Unit Price without VAT: | kr.28.64000 |
|---|---|
| Unit Price with VAT: | kr.35.80000 |



