New at DigiKey
SP1310/S3I-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/S3I-N

DigiKey Part Number
5040-SP1310/S3I-N-ND
Manufacturer
Manufacturer Product Number
SP1310/S3I-N
Description
CONN PLUG FEMALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Contact Finish - Mating
Gold
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
13A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.161.19 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.48000kr.23.48
10kr.20.54300kr.205.43
25kr.19.37080kr.484.27
50kr.18.19540kr.909.77
100kr.17.02160kr.1,702.16
250kr.15.84764kr.3,961.91
500kr.14.67376kr.7,336.88
Unit Price without VAT:kr.23.48000
Unit Price with VAT:kr.29.35000