3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1710/P3-1N

DigiKey Part Number
5040-SP1710/P3-1N-ND
Manufacturer
Manufacturer Product Number
SP1710/P3-1N
Description
CONN PLUG MALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1710/P3-1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
3
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.07000kr.31.07
10kr.27.19900kr.271.99
25kr.25.61360kr.640.34
50kr.24.09200kr.1,204.60
100kr.22.50700kr.2,250.70
250kr.20.98540kr.5,246.35
500kr.19.40040kr.9,700.20
Unit Price without VAT:kr.31.07000
Unit Price with VAT:kr.38.83750