
SP1112/S4-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1112/S4-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1112/S4-C(CU) |
Description | CONN RCPT FEMALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1112/S4-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.00000 | kr.18.00 |
| 10 | kr.15.73800 | kr.157.38 |
| 25 | kr.14.83520 | kr.370.88 |
| 50 | kr.13.93720 | kr.696.86 |
| 100 | kr.13.03740 | kr.1,303.74 |
| 250 | kr.12.13840 | kr.3,034.60 |
| 500 | kr.11.23912 | kr.5,619.56 |
| Unit Price without VAT: | kr.18.00000 |
|---|---|
| Unit Price with VAT: | kr.22.50000 |



