2 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF610/S2

DigiKey Part Number
5040-SF610/S2-ND
Manufacturer
Manufacturer Product Number
SF610/S2
Description
CONN PLUG BLACKMAGIC
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF610/S2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Brass
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP44
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
500VAC
Cable Opening
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.02000kr.54.02
10kr.47.29600kr.472.96
25kr.44.57040kr.1,114.26
50kr.41.84400kr.2,092.20
100kr.39.18120kr.3,918.12
250kr.36.45500kr.9,113.75
500kr.33.79220kr.16,896.10
Unit Price without VAT:kr.54.02000
Unit Price with VAT:kr.67.52500