4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/S4I-N(CU)

DigiKey Part Number
5040-SP1310/S4I-N(CU)-ND
Manufacturer
Manufacturer Product Number
SP1310/S4I-N(CU)
Description
CONN PLUG FEMALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/S4I-N(CU) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
300VAC
Termination
Solder
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.46000kr.23.46
10kr.20.54200kr.205.42
25kr.19.33720kr.483.43
50kr.18.19580kr.909.79
100kr.16.99120kr.1,699.12
250kr.15.85000kr.3,962.50
500kr.14.64540kr.7,322.70
Unit Price without VAT:kr.23.46000
Unit Price with VAT:kr.29.32500