
SF1210/S4I | |
|---|---|
DigiKey Part Number | 5040-SF1210/S4I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/S4I |
Description | CONN PLUG FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.61.02300 | kr.610.23 |
| 25 | kr.57.53680 | kr.1,438.42 |
| 50 | kr.54.04860 | kr.2,702.43 |
| 100 | kr.50.56150 | kr.5,056.15 |
| 250 | kr.47.07452 | kr.11,768.63 |
| 500 | kr.43.58750 | kr.21,793.75 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |





