
SF1210/P7I | |
|---|---|
DigiKey Part Number | 5040-SF1210/P7I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P7I |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.69000 | kr.74.69 |
| 10 | kr.65.33900 | kr.653.39 |
| 25 | kr.61.59760 | kr.1,539.94 |
| 50 | kr.57.85660 | kr.2,892.83 |
| 100 | kr.54.18000 | kr.5,418.00 |
| 250 | kr.50.43900 | kr.12,609.75 |
| 500 | kr.46.69800 | kr.23,349.00 |
| Unit Price without VAT: | kr.74.69000 |
|---|---|
| Unit Price with VAT: | kr.93.36250 |


