
SA611/S4IIR | |
|---|---|
DigiKey Part Number | 5040-SA611/S4IIR-ND |
Manufacturer | |
Manufacturer Product Number | SA611/S4IIR |
Description | CONN RCPT FEMALE 4P SOLDER RED |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA611/S4IIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Red | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30VAC | |
Cable Opening | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.92000 | kr.55.92 |
| 10 | kr.48.94500 | kr.489.45 |
| 25 | kr.46.15520 | kr.1,153.88 |
| 50 | kr.43.36560 | kr.2,168.28 |
| 100 | kr.40.51260 | kr.4,051.26 |
| 250 | kr.37.72300 | kr.9,430.75 |
| 500 | kr.34.93340 | kr.17,466.70 |
| Unit Price without VAT: | kr.55.92000 |
|---|---|
| Unit Price with VAT: | kr.69.90000 |


