
SA2810/P8BIIB-1 | |
|---|---|
DigiKey Part Number | 5040-SA2810/P8BIIB-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2810/P8BIIB-1 |
Description | CONN PLUG MALE 8BP SOLDER BLACK |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2810/P8BIIB-1 Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A, 60A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400/500VAC |
Termination Solder | Cable Opening 0.512" ~ 0.630" (13.00mm ~ 16.00mm) |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.85000 | kr.141.85 |
| 10 | kr.124.16200 | kr.1,241.62 |
| 25 | kr.117.04680 | kr.2,926.17 |
| 50 | kr.109.93160 | kr.5,496.58 |
| 100 | kr.102.88050 | kr.10,288.05 |
| 250 | kr.95.76540 | kr.23,941.35 |
| 500 | kr.88.65030 | kr.44,325.15 |
| Unit Price without VAT: | kr.141.85000 |
|---|---|
| Unit Price with VAT: | kr.177.31250 |





