4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1213/S4B

DigiKey Part Number
5040-SA1213/S4B-ND
Manufacturer
Manufacturer Product Number
SA1213/S4B
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1213/S4B Models
Product Attributes
Filter Similar Products
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67
Connector Type
Features
Dust Cap
Number of Positions
4
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
5A
Mounting Feature
Flange
Voltage Rating
200VAC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.98000kr.37.98
10kr.33.22200kr.332.22
25kr.31.31960kr.782.99
50kr.29.42260kr.1,471.13
100kr.27.52380kr.2,752.38
250kr.25.62576kr.6,406.44
500kr.23.72746kr.11,863.73
Unit Price without VAT:kr.37.98000
Unit Price with VAT:kr.47.47500