
SA1212/S4B | |
|---|---|
DigiKey Part Number | 5040-SA1212/S4B-ND |
Manufacturer | |
Manufacturer Product Number | SA1212/S4B |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1212/S4B Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 |
Connector Type | Features Dust Cap |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 200VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.98000 | kr.37.98 |
| 10 | kr.33.22200 | kr.332.22 |
| 25 | kr.31.31960 | kr.782.99 |
| 50 | kr.29.42260 | kr.1,471.13 |
| 100 | kr.27.52380 | kr.2,752.38 |
| 250 | kr.25.62576 | kr.6,406.44 |
| 500 | kr.23.72746 | kr.11,863.73 |
| Unit Price without VAT: | kr.37.98000 |
|---|---|
| Unit Price with VAT: | kr.47.47500 |





