4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1011/S4IIB

DigiKey Part Number
5040-SA1011/S4IIB-ND
Manufacturer
Manufacturer Product Number
SA1011/S4IIB
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1011/S4IIB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
IP44 TPE Cap (Cover)
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
4
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.90000kr.54.90
10kr.48.05700kr.480.57
25kr.45.26760kr.1,131.69
50kr.42.54140kr.2,127.07
100kr.39.81520kr.3,981.52
250kr.37.08900kr.9,272.25
500kr.34.29940kr.17,149.70
Unit Price without VAT:kr.54.90000
Unit Price with VAT:kr.68.62500