SLO24CRSN | |
|---|---|
DigiKey Part Number | 281-SLO24CRSN-ND |
Manufacturer | |
Manufacturer Product Number | SLO24CRSN |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 0 ~ 60VDC Output 24VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 15 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.30ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.26000 | kr.483.26 |
| Unit Price without VAT: | kr.483.26000 |
|---|---|
| Unit Price with VAT: | kr.604.07500 |

