Handle, Torque Drive 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 7.87" (200.0mm)
9918370000

9918370000

DigiKey Part Number
281-3805-ND
Manufacturer
Manufacturer Product Number
9918370000
Description
HANDLE TORQUE 7.87"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
7.87" (200.0mm)
Features
4.4 ~ 15 in-lbs (0.5 ~ 1.7Nm) Torque, Adjustment Tool, Plastic Case, Replaceable Blades
Weight
0.421 lb (190.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,439.58000kr.1,439.58
5kr.1,334.38800kr.6,671.94
10kr.1,291.51600kr.12,915.16
25kr.1,237.00440kr.30,925.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,439.58000
Unit Price with VAT:kr.1,799.47500