



9915820001 | |
|---|---|
DigiKey Part Number | 281-9915820001-ND |
Manufacturer | |
Manufacturer Product Number | 9915820001 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.98000 | kr.266.98 |
| 10 | kr.193.66800 | kr.1,936.68 |
| 25 | kr.174.89280 | kr.4,372.32 |
| 50 | kr.163.89160 | kr.8,194.58 |
| 100 | kr.155.17720 | kr.15,517.72 |
| 250 | kr.146.47760 | kr.36,619.40 |
| Unit Price without VAT: | kr.266.98000 |
|---|---|
| Unit Price with VAT: | kr.333.72500 |


















