
9535820000 | |
|---|---|
DigiKey Part Number  | 281-9535820000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9535820000  | 
Description  | FPC 40/60/13 TRSP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosure Plastic, Polycarbonate Light Gray Cover Included 23.622" L x 5.197" W (600.00mm x 132.00mm) X 15.748" (400.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Enclosure  | |
Size / Dimension  | 23.622" L x 5.197" W (600.00mm x 132.00mm)  | |
Height  | 15.748" (400.00mm)  | |
Area (L x W)  | 123in² (794cm²)  | |
Design  | Cover Included  | |
Material  | ||
Color  | Light Gray  | |
Thickness  | -  | |
Features  | -  | |
Ratings  | ||
Material Flammability Rating  | -  | |
Shipping Info  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3,206.40000 | kr.3,206.40 | 
| Unit Price without VAT: | kr.3,206.40000 | 
|---|---|
| Unit Price with VAT: | kr.4,008.00000 | 











