



9528110000 | |
|---|---|
DigiKey Part Number | 281-5201-ND |
Manufacturer | |
Manufacturer Product Number | 9528110000 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9528110000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Switch, Lever | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.29000 | kr.293.29 |
| 10 | kr.213.32200 | kr.2,133.22 |
| 25 | kr.192.95160 | kr.4,823.79 |
| 50 | kr.181.04260 | kr.9,052.13 |
| 100 | kr.171.62000 | kr.17,162.00 |
| 250 | kr.162.22336 | kr.40,555.84 |
| Unit Price without VAT: | kr.293.29000 |
|---|---|
| Unit Price with VAT: | kr.366.61250 |


