
9512210000 | |
|---|---|
DigiKey Part Number | 9512210000-ND |
Manufacturer | |
Manufacturer Product Number | 9512210000 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Bus Bar - Side 20.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 9512210000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 20.5mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 192 A | |
Voltage - IEC | 400 V | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 10-95mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.953" (75.00mm) | |
Height (Max) | 3.386" (86.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 22mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.29000 | kr.377.29 |
| 10 | kr.276.41800 | kr.2,764.18 |
| 30 | kr.246.91967 | kr.7,407.59 |
| 50 | kr.236.41220 | kr.11,820.61 |
| 100 | kr.224.80820 | kr.22,480.82 |
| 250 | kr.213.27176 | kr.53,317.94 |
| Unit Price without VAT: | kr.377.29000 |
|---|---|
| Unit Price with VAT: | kr.471.61250 |









