
9457750500 | |
|---|---|
DigiKey Part Number | 281-7528-ND |
Manufacturer | |
Manufacturer Product Number | 9457750500 |
Description | CBL 3POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.42000 | kr.232.42 |
| 10 | kr.197.53500 | kr.1,975.35 |
| 25 | kr.185.16840 | kr.4,629.21 |
| 50 | kr.176.33440 | kr.8,816.72 |
| 100 | kr.167.92570 | kr.16,792.57 |
| 250 | kr.157.42548 | kr.39,356.37 |
| Unit Price without VAT: | kr.232.42000 |
|---|---|
| Unit Price with VAT: | kr.290.52500 |

