
9457320500 | |
|---|---|
DigiKey Part Number  | 9457320500-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9457320500  | 
Description  | CBL 4POS RCPT RA TO WIRE 16.4'  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 16.40' (5.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle, Right Angle  | |
1st Connector Gender  | Female Sockets  | |
1st Connector Number of Positions  | 4  | |
1st Connector Number of Positions Loaded  | 3  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 16.40' (5.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyurethane (PUR)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.95.36000 | kr.95.36 | 
| 10 | kr.81.06900 | kr.810.69 | 
| 25 | kr.75.98840 | kr.1,899.71 | 
| 50 | kr.72.36100 | kr.3,618.05 | 
| 100 | kr.68.90820 | kr.6,890.82 | 
| 250 | kr.64.59648 | kr.16,149.12 | 
| 500 | kr.61.51692 | kr.30,758.46 | 
| 1.000 | kr.58.58458 | kr.58,584.58 | 
| Unit Price without VAT: | kr.95.36000 | 
|---|---|
| Unit Price with VAT: | kr.119.20000 | 











