
9457231140 | |
|---|---|
DigiKey Part Number  | 281-9457231140-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9457231140  | 
Description  | SAIL-M12GM12G-3-11.4U  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 37.4' (11.40m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 3  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Plug  | |
2nd Connector Gender  | Female Sockets  | |
2nd Connector Number of Positions  | 3  | |
2nd Connector Number of Positions Loaded  | All  | |
2nd Connector Shell Size - Insert  | M12  | |
2nd Connector Orientation  | A  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
Length  | 37.4' (11.40m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyurethane (PUR)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP65/IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.190.46000 | kr.190.46 | 
| Unit Price without VAT: | kr.190.46000 | 
|---|---|
| Unit Price with VAT: | kr.238.07500 | 











