
9300090000 | |
|---|---|
DigiKey Part Number | 9300090000-ND |
Manufacturer | |
Manufacturer Product Number | 9300090000 |
Description | DIN RAIL 35MMX7MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.02000 | kr.214.02 |
| 10 | kr.154.41900 | kr.1,544.19 |
| 25 | kr.138.94160 | kr.3,473.54 |
| 50 | kr.129.83680 | kr.6,491.84 |
| 100 | kr.122.60030 | kr.12,260.03 |
| 250 | kr.115.35720 | kr.28,839.30 |
| 500 | kr.111.26618 | kr.55,633.09 |
| Unit Price without VAT: | kr.214.02000 |
|---|---|
| Unit Price with VAT: | kr.267.52500 |















