Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9203630000 | |
|---|---|
DigiKey Part Number | 9203630000-ND |
Manufacturer | |
Manufacturer Product Number | 9203630000 |
Description | CONN FERRULE 12AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.50900 | kr.15.09 |
| 25 | kr.1.41000 | kr.35.25 |
| 50 | kr.1.34400 | kr.67.20 |
| 100 | kr.1.27940 | kr.127.94 |
| 250 | kr.1.19904 | kr.299.76 |
| 500 | kr.1.14158 | kr.570.79 |
| 1.000 | kr.1.08699 | kr.1,086.99 |
| 2.500 | kr.1.01889 | kr.2,547.23 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


















