
9201310000 | |
|---|---|
DigiKey Part Number | 9201310000-ND |
Manufacturer | |
Manufacturer Product Number | 9201310000 |
Description | BATTERY ALKALINE 1.5V AAA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.43" Dia x 1.73" H (11.0mm x 44.0mm) | |
Termination Style | - | |
Features | - | |
Discharge Rate | - | |
Weight | 13.68 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.43.77500 | kr.87.55 |
| Unit Price without VAT: | kr.43.77500 |
|---|---|
| Unit Price with VAT: | kr.54.71875 |


