Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 ~ 6mm² Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200720000

DigiKey Part Number
9200720000-ND
Manufacturer
Manufacturer Product Number
9200720000
Description
LID 6 0F5 RF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 ~ 6mm² Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
4 ~ 6mm²
Insulation
Fully Insulated
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.53670kr.553.67
Manufacturers Standard Package
Unit Price without VAT:kr.5.53670
Unit Price with VAT:kr.6.92088