0.187" (4.75mm) Quick Connect Female Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200550000

DigiKey Part Number
9200550000-ND
Manufacturer
Manufacturer Product Number
9200550000
Description
CONN QC RCPT 0.187 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.40600kr.44.06
25kr.4.13120kr.103.28
50kr.3.93340kr.196.67
100kr.3.74570kr.374.57
300kr.3.46607kr.1,039.82
500kr.3.34320kr.1,671.60
1.000kr.3.18350kr.3,183.50
2.500kr.2.98421kr.7,460.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000