9200300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200290000

DigiKey Part Number
9200290000-ND
Manufacturer
Manufacturer Product Number
9200290000
Description
CONN SPADE TERM M3 RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red M3 Stud Spade Terminal Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3 Stud
Width - Outer Edges
0.224" (5.70mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Red
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
0.445" (11.30mm)
Tongue Inside Opening
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.1.42500kr.14.25
25kr.1.33400kr.33.35
50kr.1.27060kr.63.53
100kr.1.21000kr.121.00
250kr.1.13392kr.283.48
500kr.1.07974kr.539.87
1.000kr.1.02813kr.1,028.13
2.500kr.0.96368kr.2,409.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000