
9200170000 | |
|---|---|
DigiKey Part Number | 9200170000-ND |
Manufacturer | |
Manufacturer Product Number | 9200170000 |
Description | CONN RING CIRC M4 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.335" (8.51mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.73120 | kr.43.28 |
| 50 | kr.1.64740 | kr.82.37 |
| 100 | kr.1.56860 | kr.156.86 |
| 250 | kr.1.47008 | kr.367.52 |
| 500 | kr.1.39966 | kr.699.83 |
| 1.000 | kr.1.33283 | kr.1,332.83 |
| 2.500 | kr.1.24931 | kr.3,123.27 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |













