
912400 | |
|---|---|
DigiKey Part Number | 281-912400-ND |
Manufacturer | |
Manufacturer Product Number | 912400 |
Description | INTERFACE MOD DSUB FMALE 25POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Screw, 4-40 Thread | |
Positions / Poles | 25 | |
Features | Component Area | |
Voltage - Rated | 150V | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 3.350" (85.09mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,060.81000 | kr.1,060.81 |
| Unit Price without VAT: | kr.1,060.81000 |
|---|---|
| Unit Price with VAT: | kr.1,326.01250 |





