910648 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: kr.416.09000
Datasheet
Image for 910648 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910648

DigiKey Part Number
281-910648-ND
Manufacturer
Manufacturer Product Number
910648
Description
INTERFACE MOD DSUB MALE 25POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Positions / Poles
25
Features
Component Area
Voltage - Rated
150V
Current Rating (Per Contact)
1.5 A
Operating Temperature
-25°C ~ 50°C
Length
3.350" (85.09mm)
Width
2.756" (70.00mm)
Wire Gauge
12-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,131.44000kr.1,131.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,131.44000
Unit Price with VAT:kr.1,414.30000